
The WR-TBL Series 3405 terminal block from Wurth Electronics features a 300V voltage rating and 20A current capacity. Constructed from brass, this terminal block is lead free and meets the UL94 V-0 flammability rating. It is designed for free hanging applications and is available in a cable mount package type. The terminal block is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3405 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |