The WR-TBL Series 3405 terminal block is a 6-position, free-hanging terminal block with a maximum wire gauge of 24AWG and a minimum of 12AWG. It is rated for 300V and features a brass contact material. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 691340500006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3405 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691340500006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.