
Green, 6-position, 1-level terminal block with 5.08mm pitch. Features screw termination for cable mounting, supporting wire gauges from 12AWG to 24AWG. Rated for 12A continuous current and 300V, with a maximum current rating of 20A. Constructed with brass contacts and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Color | Green |
| Contact Material | Brass |
| Current | 12A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Length | 18.2mm |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 351 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 30.48mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |