
Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 12A Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 691351500008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | Green |
| Contact Material | Brass |
| Current | 12A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Length | 18.2mm |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 351 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 40.64mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691351500008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.