
The WR-TBL Series 3517 is a 2-position terminal block with a 5mm pitch. It is rated for 300V and 15A. The block is made of brass and has a green color. It is designed for free hanging and is RoHS compliant. The terminal block has a screw termination and is part of the WR-TBL Series 3517. It meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Wurth Electronics 691351700002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 691351700002 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Brass |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3517 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691351700002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.