
The WR-TBL Series 3517 is a 3-position, 3-level terminal block with a maximum current rating of 15A and a maximum voltage rating of 300V. It features screw termination and is made of green-colored brass and bronze contacts. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a cable mount package type with a pitch of 5mm and a width of 15mm.
Sign in to ask questions about the Wurth Electronics 691351700003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 691351700003 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3517 |
| Termination | Screw |
| Voltage | 300V |
| Width | 15mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691351700003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.