
This terminal block features 5 positions with 5 contacts, a 5mm pitch, and a maximum wire gauge of 24AWG. It is made from brass and bronze with a tin plating and is designed for free hanging applications. The block is 12.6mm in length and 25mm in width, and is rated for 300V and 15A. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 691351700005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 691351700005 technical specifications.
| Color | Green |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3517 |
| Termination | Screw |
| Voltage | 300V |
| Width | 25mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691351700005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.