This 6-position terminal block from Wurth Electronics features a brass contact material and a UL94 V-0 flammability rating. It has a current rating of 15A and a voltage rating of 300V. The block is designed for free-hanging mounting and has a 5mm pitch. It is RoHS compliant and part of the WR-TBL Series 3517.
Sign in to ask questions about the Wurth Electronics 691351700006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 691351700006 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3517 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 30mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691351700006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.