
This 6-position terminal block from Wurth Electronics features a 5.08mm pitch and is designed for use with wires ranging from 12AWG to 24AWG. The block is made from brass and bronze materials and is plated with tin. It is rated for 300V and is compliant with RoHS regulations. The terminal block is available in a cable mount package type and is suitable for a variety of applications.
Wurth Electronics 691352510006 technical specifications.
| Color | Green |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 5.08mm |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 352 |
| Termination | Screw |
| Voltage | 300V |
| Width | 30.48mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691352510006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.