
2-position, single-level terminal block with 3.5mm pitch. Features screw termination for wire connection, accepting 16-26AWG wire gauge. Rated for 300V and 10A, with a brass contact material and green housing. This free-hanging, cable mount component boasts UL94 V-0 flammability and is RoHS compliant.
Wurth Electronics 691361100002 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3611 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691361100002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
