
3-position, 1-level terminal block for cable mounting. Features a 3.5mm pitch and screw termination for wire gauges 16-26AWG. Rated for 10A and 300V, with brass contacts and a green housing. RoHS compliant and lead-free.
Wurth Electronics 691361100003 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 10A |
| Current Rating | 10A |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3611 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691361100003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.