Conn Terminal Block 9 POS 2.54mm Solder ST Thru-Hole 6A Box
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |