This terminal block features 20 contacts with a 2.54mm pitch, a straight body orientation, and a termination method of solder. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 115°C. The terminal block has a maximum current rating of 6A and a maximum voltage rating of 150VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |