
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 16A Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 691414720004B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey, White |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Height | 12.9mm |
| Length | 14.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 4147 |
| Termination | Screwless |
| Voltage | 300V |
| Width | 21mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691414720004B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.