Serie 7013 - 3.81mm Horizontal PCB Header THR Type with Flanges WR-TBL
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7013B |
| Termination | PCB |
| RoHS | Compliant |