This 4-contact header features a current rating of 10A and a voltage rating of 300V. It is designed for through hole mounting and is made with brass contacts that are plated with tin. The header is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Wurth Electronics 691701350004B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 691701350004B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7013B |
| Termination | PCB |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691701350004B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.