Serie 7015 B - 5.08mm Open Vertical PCB Header THR Type WR-TBL
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7015B |
| Termination | PCB |
| Voltage Rating | 300V |
| RoHS | Compliant |