
Serie 7015 B - 5.08mm Open Vertical PCB Header THR Type WR-TBL
Wurth Electronics 691701500007B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 7015B |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691701500007B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.