
The Wurth Electronics 8-position through hole header is rated for 300V and 10A. It features a brass contact material with a tin plating and is UL94 V-0 flammability rated. The header is RoHS compliant and has a vertical orientation. It is part of the WR-TBL Series 7015B and is terminated with solder.
Wurth Electronics 691701500008B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 7015B |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691701500008B to view detailed technical specifications.
No datasheet is available for this part.