
This 3-position FFC/FPC connector features a 10A current rating and 300V voltage rating, with a through hole mount and brass contacts plated with tin. It is compliant with RoHS standards and has a flammability rating of UL94 V-0. The connector is part of the WR-TBL Series 7015B and has a vertical orientation.
Wurth Electronics 691701510003B technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 7015B |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691701510003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.