
This 8-position, 1-level, vertical shrouded header from the WR-TBL Series 7015B is designed for through-hole mounting and features a current rating of 10A and a voltage rating of 300V. It is made from brass with a tin plating and has a flammability rating of UL94 V-0. The header is RoHS compliant and has a shrouded design. It is suitable for use in applications where a high current and voltage are required.
Wurth Electronics 691701510008B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 7015B |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691701510008B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
