This 9-contact FFC/FPC connector features through hole mount and is made with brass contacts that are tin plated. It is compliant with RoHS standards but not Reach SVHC. The connector is part of the 7015B series.
Wurth Electronics 691701520009B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7015B |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.