
WURTH ELEKTRONIK 691701530004B Terminal Block, Header, 5.08 mm, 4 Ways, 10 A, 300 V, Through Hole Right Angle
Wurth Electronics 691701530004B technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Length | 19.92mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 7015B |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691701530004B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
