
This 5-contact FFC/FPC connector features a black brass construction with tin plating, suitable for through hole mounting. It is compliant with RoHS regulations but does not meet SVHC requirements. The connector is part of the 7015B series.
Wurth Electronics 691701530005B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7015B |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691701530005B to view detailed technical specifications.
No datasheet is available for this part.