
This 11-contact FFC/FPC connector is designed for through-hole mounting and features a brass contact material with a tin plating. It has a current rating of 10A and a voltage rating of 300V, meeting the UL94 V-0 flammability standard. The connector is compliant with RoHS regulations and is part of the WR-TBL Series 7015B.
Wurth Electronics 691701540011B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 7015B |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691701540011B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.