
This 5-position unshrouded header features brass contacts with a tin plating, rated for 10A and 300V. It has a UL94 V-0 flammability rating and is RoHS compliant. The header is designed for through-hole mounting and is part of the WR-TBL Series 7015B.
Wurth Electronics 691701550005B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 7015B |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691701550005B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.