USB 3.0 Type A right-angle receptacle connector featuring 9 contacts and a single port. Constructed with bronze and copper alloy contacts plated in gold for enhanced conductivity and durability, it offers a current rating of 1.8A and a voltage rating of 30V. This shielded component supports 5000 mating cycles and operates within a temperature range of -20°C to 85°C. Mountable via surface mount, horizontal, through hole, edge, or board configurations, it boasts a UL94 V-0 flammability rating and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 692121230100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Blue |
| Length | 14.5mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Horizontal, Through Hole, Edge, Board |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 3.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 15.87mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 692121230100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.