
Dual-port, right-angle USB 3.0 Type-A receptacle with 18 contacts, designed for through-hole mounting. Features gold-plated bronze and copper alloy contacts for 5000 mating cycles and a 1.8A current rating. Operates within a -20°C to 85°C temperature range, with a 30V voltage rating and UL94 V-0 flammability. This shielded, lead-free component offers a blue insulation color and is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 692141030100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 16.335mm |
| Insulation Color | Blue |
| Lead Free | Lead Free |
| Length | 15.59mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 18 |
| Number of Ports | 2 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 3.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 692141030100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
