
USB 3.0 Type Micro-B receptacle, right-angle, surface mount connector with 10 contacts. Features gold-plated bronze and copper alloy contacts, a 1.8A current rating, and 30V voltage rating. This shielded connector has a black insulation color, a 3mm height, and a 12.85mm length, suitable for 10,000 mating cycles. Rated UL94 V-0 for flammability and operates between -20°C and 85°C.
Wurth Electronics 692622030100 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3mm |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 12.85mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 3.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 692622030100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
