
8-pin surface mount micro SD card connector featuring push-and-push mechanism and card detection. Offers a 100V voltage rating and 500mA current rating. Constructed with copper alloy contacts plated in gold for enhanced conductivity. Operates within a temperature range of -25°C to 85°C. This lead-free, RoHS-compliant component is designed for FLASH memory applications.
Sign in to ask questions about the Wurth Electronics 693071010811 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 693071010811 technical specifications.
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 1.98mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 693071010811 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
