PCB Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Wurth Electronics 693120015011 technical specifications.
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Height | 6.3mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-CRD |
| Termination | SMD/SMT |
| Width | 47.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 693120015011 to view detailed technical specifications.
No datasheet is available for this part.