
Black, female USB cover crafted from Acrylonitrile Butadiene Styrene (ABS) for robust protection. This lead-free, RoHS-compliant accessory ensures reliable connectivity. Designed for straight USB applications, it offers a secure fit and durable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 726141002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 726141002 technical specifications.
| Body Material | ABS |
| Color | Black |
| Gender | Female |
| Lead Free | Lead Free |
| Material | ABS |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WA-PCCA |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 726141002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
