
Straight RJ-45 connector cover, crafted from durable black polyethylene (PE). This accessory is RoHS compliant, designed for general interconnect applications. Its polyethylene construction ensures reliable protection for RJ-45 connectors.
Wurth Electronics 726154101 technical specifications.
| Body Material | PE, Polyethylene |
| Color | Black |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WA-PCCA |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 726154101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.