
This 9-position connector features a polypropylene body material and a female gender. It measures 7.8mm in height and 16.5mm in length. The operating temperature range spans from -20°C to 125°C. The WA-PCCA series connector is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 726181001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PP, Polypropylene |
| Gender | Female |
| Height | 7.8mm |
| Length | 16.5mm |
| Material | PP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 9 |
| Reach SVHC Compliant | Unknown |
| Series | WA-PCCA |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 726181001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
