
Wurth Electronics 726181104 technical specifications.
| Gender | Female |
| Number of Positions | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WA-PCCA |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 726181104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.