
Ferrite Core 250Ohm @ 100MHz, For Cable Size 13 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74270090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Diameter | 26mm |
| Impedance | 250R |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.