
WURTH ELEKTRONIK 74270091 FERRITE CORE, CYLINDRICAL, 386OHM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74270091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Height | 12.7mm |
| Impedance | 170R |
| Inside Diameter | 9.5mm |
| Length | 12.7mm |
| Mount | Free Hanging |
| Outside Diameter | 17.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.363181oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
