FERRITE CORE 75 OHM SOLID 5MM
Wurth Electronics 74270112 technical specifications.
| Diameter | 8mm |
| Height | 8mm |
| Mount | Free Hanging |
| Series | WE-TOF |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.