
Wurth Electronics 742701121 technical specifications.
| Diameter | 14.5mm |
| Height | 14.5mm |
| Impedance | 76R |
| Inside Diameter | 5mm |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Outside Diameter | 9.5mm |
| Package Quantity | 128 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | WE-TOF |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742701121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.