
The WE-TOF Series Axial Free Hanging Resistor is a 44 Ohms, 25% tolerance component with a test frequency of 100MHz. It has a height of 8mm and an outside diameter of 9mm. The resistor is packaged in bulk and has a weight of 0.057955oz. It is not Reach SVHC compliant.
Wurth Electronics 742701712 technical specifications.
| Height | 8mm |
| Impedance | 44R |
| Inside Diameter | 5mm |
| Length | 8mm |
| Mount | Free Hanging |
| Outside Diameter | 9mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | WE-TOF |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.057955oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742701712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
