
Ferrite core for EMI suppression, featuring a hinged design for easy application on cables up to 5mm in diameter. Operating effectively from 1MHz to 1GHz, this grey, square-shaped core offers 320 ohms of impedance. Constructed from steel, it measures 40.5mm in length, 18.2mm in width, and 23.7mm in height, with a weight of 33.16g. Suitable for temperatures ranging from -25°C to 105°C, this RoHS compliant component is free-hanging and supplied in bulk packaging.
Wurth Electronics 74271111 technical specifications.
| Color | Grey |
| Height | 23.7mm |
| Length | 40.5mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Tec |
| Shape | Square |
| Weight | 33.16g |
| Width | 18.2mm |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
