
Ferrite core for EMI suppression, featuring 246 Ohm impedance at 100MHz with a 25% tolerance. This hinged, square-shaped component is designed for free-hanging mounting and accommodates an 8mm wire/cable diameter. Operating within a temperature range of -25°C to 105°C, it is RoHS compliant and supplied in bulk packaging.
Wurth Electronics 74271733 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 19mm |
| Impedance | 246R |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STAR-FIX |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 1.057196oz |
| Width | 22.5mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
