
The WE-FLAT Series features a 60R impedance and is designed for use up to 100MHz. This component has an axial termination and is available in a 100 package. Operating temperatures range from -55°C to 125°C. The component is unshielded and has a tolerance of 25%.
Sign in to ask questions about the Wurth Electronics 7427212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7427212 technical specifications.
| Package/Case | 100 |
| Height | 6.5mm |
| Impedance | 60R |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Series | WE-FLAT |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 7427212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
