
The WE-FLAT Series component is a surface-mount device with a 48R impedance and 25% tolerance. It measures 8mm in width and 8mm in height, with a length of 35mm. Operating temperatures range from -25°C to 125°C. The component is packaged in a tray and is suitable for free-hanging mounting.
Sign in to ask questions about the Wurth Electronics 7427223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7427223 technical specifications.
| Height | 8mm |
| Impedance | 48R |
| Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Tray |
| Series | WE-FLAT |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.