
Sign in to ask questions about the Wurth Electronics 7427228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7427228 technical specifications.
| Height | 7.7mm |
| Impedance | 80R |
| Length | 41.2mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | WE-FLAT |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
