
Ferrite core for cable suppression, featuring a hinged design for easy installation on 8mm diameter wires. Offers 62 Ohm impedance at 30MHz, with a broad operating frequency range from 150kHz to 30MHz. Constructed with a grey, square shape, this free-hanging component measures 35.1mm in length, 21.7mm in width, and 18.2mm in height. Rated for operation between -25°C and 105°C, it is RoHS compliant.
Wurth Electronics 74272733 technical specifications.
| Color | Grey |
| Height | 18.2mm |
| Impedance | 45R |
| Length | 35.1mm |
| Max Frequency | 30MHz |
| Min Frequency | 150kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STAR-FIX |
| Shape | Square |
| Termination | Cable |
| Width | 21.7mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74272733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
