EARTH STRAP, M4, 300MM; Connector to Connector: M4 Lug to M4 Lug; Cable Length - Imperial: 11.8; Cable Length - Metric: 300mm; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Assembly Type: Earth Bonding Straps; Colour: Black; Connector Type A: M4 Lug; Connector Type B: M4 Lug; Lead Length: 300mm
Sign in to ask questions about the Wurth Electronics 74273715 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74273715 technical specifications.
| Color | Black |
| Connector Type A | Lug |
| Connector Type B | Lug |
| Lead Length | 300mm |
| Material | Steel |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74273715 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.