Ferrite clamp-on core for cable noise suppression. Features 180 Ohm impedance at 25MHz, operating from 1MHz to 1GHz. Designed for free-hanging mounting on cables up to 8.5mm in diameter. Offers a temperature range of -25°C to 105°C and is RoHS compliant. Supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74275815 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Impedance | 180R |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STAR-BUENO |
| Shape | Round |
| Termination | Cable |
| Tolerance | 25% |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74275815 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
