
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a 1A current rating with a low DC resistance of 190mΩ. Operating within a temperature range of -40°C to 125°C, it is suitable for high-frequency testing at 100kHz. The compact 2828 package measures 2.8mm in all dimensions and is supplied on tape and reel.
Wurth Electronics 744025100 technical specifications.
| Package/Case | 2828 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 190mR |
| Depth | 2.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 2.8mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 41MHz |
| Series | WE-TPC |
| Series Resistance | 170mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744025100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
