Surface mount data line filter featuring ferrite core for EMI/RFI suppression. Offers 2 lines with 1.4A maximum DC current rating and 80V DC rated voltage. Key specifications include 30µH inductance with 25% tolerance, 2.2kΩ impedance at 100kHz, and 60mΩ DC resistance. Operating temperature range spans -40°C to 125°C. RoHS compliant and packaged on tape and reel.
Wurth Electronics 744273222 technical specifications.
| Core Material | Ferrite |
| Current | 1.4A |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 60mR |
| Depth | 8.3mm |
| Height | 5.3mm |
| Impedance | 2.2kR |
| Inductance | 30uH |
| Inductance Tolerance | 25% |
| Length | 9.5mm |
| Max Current Rating | 1.4A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | WE-SL5 HC |
| Series Resistance | 60mR |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| DC Rated Voltage | 80V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744273222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
